RJ24FW502

Bourns
652-RJ24FW502
RJ24FW502

Mfr.:

Description:
Trimmer Resistors - Through Hole 5K 3/8" 10% MultiTurn Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 6/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,63 € 56,30 €
5,09 € 127,25 €
4,52 € 452,00 €
4,03 € 806,00 €
3,73 € 2.238,00 €
3,53 € 3.530,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: N
REACH - SVHC:
RJ24
PC Pin
Multiturn
25 Turn
5 kOhms
Top Slotted Knob
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 150 C
Tube
Brand: Bourns
Element Type: Cermet
Height: 10.03 mm
Length: 9.53 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Tradename: Trimpot
Type: Trimmer Resistors - Multi-Turn
Width: 4.83 mm
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hi-Rel MIL Trimpot® Trimming Potentiometers

Bourns Hi-Reliability MIL Trimpot® Trimming Potentiometers offer a surface-mount 4mm square design that meets the EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. MIL Trimpot potentiometers are sealed to withstand board wash processing and feature a pick-and-place centering design with flush adjustment. These potentiometers meet various military specifications, depending on the model, including MIL-PRF-27208, MIL-PRF-22097, MIL-PRF-39015, and MIL-PRF-39035. Bourns Hi-Reliability MIL Trimpot Trimming Potentiometers offer a 10Ω to 1MΩ resistance range, 500VDC insulation resistance, 200 cycles of rotational life, and temperature tolerance up to +150°C.