PWR263S-35-3301F

Bourns
652-PWR263S353301F
PWR263S-35-3301F

Mfr.:

Description:
Thick Film Resistors - SMD 3.3KOhms 1% 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
150 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
3,78 € 37,80 €
2,49 € 124,50 €
2,48 € 248,00 €
2,06 € 515,00 €
1,90 € 950,00 €
1,76 € 1.760,00 €
1,69 € 4.225,00 €
1,61 € 8.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Tube
PWR263S-35
3.3 kOhms
35 W
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
4.5 mm (0.177 in)
10.4 mm (0.409 in)
Automotive Grade
AEC-Q200
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

PWR263S Power Resistors

Bourns PWR263S Series Power Resistors are surface mount resistors in a D2PAK package designed to withstand peak temperatures of 260°C during solder reflow. The PWR263S-35 resistors from Bourns also feature low inductance, high power rating (up to 35W continuous), wide resistance range, and electrical isolation from the backplate. Bourns PWR263S Series Power Resistors are ideal for use in power supplies, motor drives, test and measurement, and rectifiers.