PWR221T-50-R270F

Bourns
652-PWR221T-50-R270F
PWR221T-50-R270F

Mfr.:

Description:
Thick Film Resistors - Through Hole 50W 0.27 ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 948,00 €
2,94 € 1.470,00 €
2,76 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS:  
PWR221T-50
270 mOhms
50 W
1 %
- 55 C
+ 150 C
15.62 mm
Radial
Tube
3.18 mm
0.72 mm
5.08 mm
Power Resistors
10.41 mm
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

PWR221T-50 Power Resistors

Bourns PWR221T-50 Power Resistors are available in a compact TO-220 package with a thick film on ceramic technology that provides low inductance. These power resistors are through-hole, radial leaded resistors with a wide resistance value range from 20mΩ to 130KΩ. The radial leaded resistors are available in 1% and 5% tolerance options. Bourns PWR221T-50 resistors are ideal for current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications.

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.