PWR220T-20-1R00F

Bourns
652-PWR220T-20-1R00F
PWR220T-20-1R00F

Mfr.:

Description:
Thick Film Resistors - Through Hole 20watt 1.0ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,28 € 32,80 €
3,23 € 80,75 €
2,42 € 121,00 €
2,23 € 223,00 €
2,18 € 545,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - Through Hole
PWR220T-20
1 Ohms
20 W
1 %
100 PPM / C
- 55 C
+ 155 C
2 kV
10.1 mm
Radial
Tube
14.6 mm
0.72 mm
5.08 mm
Power Resistors
High Power
4 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332900
ECCN:
EAR99

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

PWR220T-20/35 Power Resistors

Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.