PWR163S-25-R100J

Bourns
652-PWR163S-25-R100J
PWR163S-25-R100J

Mfr.:

Description:
Thick Film Resistors - SMD 25watts 5% 0.1 Ohm DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
2,73 € 27,30 €
2,28 € 114,00 €
2,12 € 212,00 €
1,93 € 482,50 €
1,85 € 925,00 €
1,75 € 1.750,00 €
1,71 € 4.275,00 €
1,61 € 8.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Tube
PWR163S
100 mOhms
25 W
5 %
100 PPM / C
- 55 C
+ 155 C
2 kV
TO-252-2 (DPAK)
TO-252-2 (DPAK)
8.13 mm (0.32 in)
2.79 mm (0.11 in)
8.22 mm (0.324 in)
High Frequency
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

PWR163 Series Power Resistors

Bourns PWR163 Power Resistor Series is a D2PAK style surface mount power resistor that offers low inductance, making it ideal for high-frequency applications such as amplifiers for audio or wireless base stations. The PWR163 Series Power Resistors from Bourns are smaller than the D2PAK package and are electrically isolated from the backplate. These resistors also have a high power rating of 25W at 25°C. The PWR163 series resistors also have excellent pulse characteristics, that allows them to be used in current limiting or capacitor discharge circuits.