PWR163S-25-2702J

Bourns
652-PWR163S-25-2702J
PWR163S-25-2702J

Mfr.:

Description:
Thick Film Resistors - SMD POWER RESISTOR 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €
4,42 € 44,20 €
2,55 € 127,50 €
2,43 € 243,00 €
2,05 € 512,50 €
1,97 € 4.925,00 €
1,82 € 9.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
Tube
PWR163S
27 kOhms
25 W
5 %
100 PPM / C
- 55 C
+ 155 C
8.22 mm (0.324 in)
8.13 mm (0.32 in)
2.79 mm (0.11 in)
High Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99