PV275K4032R2

Bourns
652-PV275K4032R2
PV275K4032R2

Mfr.:

Description:
Varistors PV 275V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.906

Stock:
6.906 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,456 € 4,56 €
0,40 € 40,00 €
0,373 € 93,25 €
0,357 € 178,50 €
Full Reel (Order in multiples of 1000)
0,33 € 330,00 €
0,311 € 622,00 €
0,293 € 1.465,00 €
0,29 € 2.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
PV
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
160 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 4.7 mm
Length: 10 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: Keko-Varicon
Width: 8 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PV Low & Medium Voltage Varistors

Bourns PV Series Varistors are designed to protect electronic equipment against voltage surges in the low and medium voltage range. The series has an operating voltage range of 14VDC to 385VDC, an operating voltage of 11VRMS to 300VRMS, and is available in 3255 and 4032 case sizes. The varistors feature a non-flammable UL 94V-0 rated thermoplastic encapsulation and tinned copper sheet contacts. Bourns PV Series Varistors applications include white goods, entertainment electronics, power supplies, and sensors.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.