PTS45-01P-202B2

Bourns
652-PTS45-01P-202B2
PTS45-01P-202B2

Mfr.:

Description:
Slide Potentiometers 2Kohms Travel=45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 1.782,00 €
4,63 € 2.500,20 €
4,32 € 4.665,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Slide Potentiometers
RoHS:  
PTS
PCB Mount
PC Pin
High Grade Slide Potentiometer
45 mm
2 kOhms
500 mW (1/2 W)
20 %
Linear
77.5 mm
13 mm
38.7 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Element Type: Carbon
Life: 100000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 90
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99