PTR901-2020F-B103

Bourns
652-PTR901-2020FB103
PTR901-2020F-B103

Mfr.:

Description:
Potentiometers PANEL CONTROLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
432
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,87 € 28,70 €
2,63 € 65,75 €
2,30 € 248,40 €
1,88 € 406,08 €
1,81 € 977,40 €
1,70 € 1.836,00 €
1,64 € 4.250,88 €
1,62 € 8.223,12 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
50 mW (1/20 W)
150 VAC, 20 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
20 mm
Rotary Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTR90
Tray
Brand: Bourns
Features: PTR90 Series - 9 mm Multi-Ganged Potentiometer w/Rotary Switch
Height: 9.5 mm
Length: 13.4 mm
Product Type: Potentiometers
Factory Pack Quantity: 108
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
Width: 11.3 mm
With Switch: With Switch
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.