PSL01-1082A-103B2

Bourns
652-PSL01-1082A103B2
PSL01-1082A-103B2

Mfr.:

Description:
Slide Potentiometers PANEL CONTROL - SLIDE CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 480   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,31 € 13.588,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Slide Potentiometers
RoHS:  
PSL
Panel Mount
Wire Lead
Motorized Master Slide Potentiometer
100 mm
10 kOhms
500 mW (1/2 W)
5 V
20 %
Linear
157 mm
15 mm
25.6 mm
Tray
- 10 C
+ 70 C
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 500000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 120
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 107,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99

Pro Audio® PSL Motorized Potentiometers

Bourns Pro Audio® PSL Low-Profile Motorized Slide Potentiometers are designed for the professional audio and lighting markets. These potentiometers meet the need for a low-profile solution with increased power efficiency and high-performance characteristics. The devices feature a power-saving 5VDC Mabuchi motor that can be used with more energy-efficient circuits. Other features include a highly durable contacting carbon resistive ink element that delivers extended wear characteristics of up to 500,000 cycles. The element design produces low noise output for an optimal signal-to-noise ratio for improved audio quality. Bourns Pro Audio® PSL Low-Profile Motorized Slide Potentiometers are ideal for mixing consoles such as audio, broadcast, and lighting.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.