PM3700-30-RC

Bourns
542-PM3700-30-RC
PM3700-30-RC

Mfr.:

Description:
Common Mode Chokes / Filters 0.75mH MIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235
Can Dispatch Immediately
On Order:
1.000
Expected 9/10/2026
800
Expected 11/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,96 € 19,60 €
1,71 € 171,00 €
Full Reel (Order in multiples of 200)
1,61 € 322,00 €
1,47 € 588,00 €
1,45 € 1.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
PM3700
PCB Mount
SMD/SMT
1 Channel
750 uH
5.5 A
12 mOhms
- 55 C
+ 125 C
17.78 mm
17.78 mm
11.43 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Bourns
Diameter: 17.78 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS MODELS PM3600 AND PM3700 CHANGE IN EPOXY/CASE MATERIAL

BOURNS has announced that effective immediately the epoxy and
case material of Models PM3600 AND PM3700 will be changing.
No change in performance, form, fit, or function will be made.
Some differences in color or shade of color may be expected in
the parts. The level of the epoxy fill in the case will be
reduced. Models PM3600 AND PM3700 will remain RoHS compliant.
No change has been made to the termination material. Please see
changes referenced below by Model number.

Models PM3602 AND PM3604: Epoxy: Substitution of a different
compound of the epoxy base. New compound has greater adhesion
and higher moisture resistance.

Model PM3700: Epoxy: Substitution of a different compound of the
epoxy base. New compound has greater adhesion and higher
moisture resistance. Case: New case is diallyl phthalate (DAP)
material, which is more robust and has greater resistance to
moisture absorption than former case material (polyphenyl
Sulfide-PPS).

Please see below for a list of affected part numbers.

Mouser Part Number
542-PM3602-5-RC
542-PM3602-8-RC
542-PM3602-10-RC
542-PM3602-15-RC
542-PM3602-20-RC
542-PM3602-25-RC
542-PM3602-33-RC
542-PM3602-50-RC
542-PM3602-68-RC
542-PM3602-100-RC
542-PM3602-150-RC
542-PM3602-200-RC
542-PM3602-250-RC
542-PM3602-300-RC
542-PM3604-5-RC
542-PM3604-8-RC
542-PM3604-10-RC
542-PM3604-15-RC
542-PM3604-20-RC
542-PM3604-25-RC
542-PM3604-33-RC
542-PM3604-50-RC
542-PM3604-68-RC
542-PM3604-100-RC
542-PM3604-150-RC
542-PM3604-200-RC
542-PM3604-250-RC
542-PM3604-300-RC
542-PM3700-10-RC
542-PM3700-20-RC
542-PM3700-30-RC
542-PM3700-40-RC
542-PM3700-50-RC
542-PM3700-60-RC
542-PM3700-70-RC
542-PM3700-80-RC

For more information, please contact a Mouser Technical Sales
Representative.



5-0509-22

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.