PM3604-5-RC

Bourns
542-PM3604-5-RC
PM3604-5-RC

Mfr.:

Description:
Coupled Inductors 5uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,24 € 12,40 €
1,08 € 27,00 €
1,02 € 102,00 €
0,912 € 228,00 €
Full Reel (Order in multiples of 400)
0,851 € 340,40 €
0,83 € 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Coupled Inductors
RoHS:  
PM3600
5 uH
20 uH
20 %
3.3 A
19 mOhms
13.97 mm
11.48 mm
6.73 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Material: Iron
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMD Inductor, Transformer
Unit Weight: 2,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS MODELS PM3600 AND PM3700 CHANGE IN EPOXY/CASE MATERIAL

BOURNS has announced that effective immediately the epoxy and
case material of Models PM3600 AND PM3700 will be changing.
No change in performance, form, fit, or function will be made.
Some differences in color or shade of color may be expected in
the parts. The level of the epoxy fill in the case will be
reduced. Models PM3600 AND PM3700 will remain RoHS compliant.
No change has been made to the termination material. Please see
changes referenced below by Model number.

Models PM3602 AND PM3604: Epoxy: Substitution of a different
compound of the epoxy base. New compound has greater adhesion
and higher moisture resistance.

Model PM3700: Epoxy: Substitution of a different compound of the
epoxy base. New compound has greater adhesion and higher
moisture resistance. Case: New case is diallyl phthalate (DAP)
material, which is more robust and has greater resistance to
moisture absorption than former case material (polyphenyl
Sulfide-PPS).

Please see below for a list of affected part numbers.

Mouser Part Number
542-PM3602-5-RC
542-PM3602-8-RC
542-PM3602-10-RC
542-PM3602-15-RC
542-PM3602-20-RC
542-PM3602-25-RC
542-PM3602-33-RC
542-PM3602-50-RC
542-PM3602-68-RC
542-PM3602-100-RC
542-PM3602-150-RC
542-PM3602-200-RC
542-PM3602-250-RC
542-PM3602-300-RC
542-PM3604-5-RC
542-PM3604-8-RC
542-PM3604-10-RC
542-PM3604-15-RC
542-PM3604-20-RC
542-PM3604-25-RC
542-PM3604-33-RC
542-PM3604-50-RC
542-PM3604-68-RC
542-PM3604-100-RC
542-PM3604-150-RC
542-PM3604-200-RC
542-PM3604-250-RC
542-PM3604-300-RC
542-PM3700-10-RC
542-PM3700-20-RC
542-PM3700-30-RC
542-PM3700-40-RC
542-PM3700-50-RC
542-PM3700-60-RC
542-PM3700-70-RC
542-PM3700-80-RC

For more information, please contact a Mouser Technical Sales
Representative.



5-0509-22

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.