PLN060-ER20A05S

Bourns
652-PLN060-ER20A05S
PLN060-ER20A05S

Mfr.:

Description:
Power Transformers - Board Mount Planar transformer, 60W, ER20, Vout 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.099

Stock:
4.099 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,03 € 7,03 €
6,35 € 63,50 €
6,09 € 152,25 €
5,90 € 295,00 €
5,54 € 554,00 €
5,37 € 1.342,50 €
5,26 € 2.630,00 €
Full Reel (Order in multiples of 800)
5,06 € 4.048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
36 V to 72 V
5 V
60 W
12 A
SMD/SMT
Dual Primary Winding
Single Secondary Winding
21 mm
14 mm
9 mm
PLN0xx-ER20
Brand: Bourns
Inductance: 21 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 200 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 800
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Planar Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLN0xx-ER20 Planar Transformers

Bourns PLN0xx-ER20 Planar Transformers are ideal for high-power PoE applications from 60W to 71W requiring a low profile. These flyback converter transformers offer a switching frequency of 200kHz, a low leakage inductance at 0.5μH, and output voltages ranging from 3.3V to 24V. The PLN0xx-ER20 transformers feature high efficiency with excellent DC resistance (DCR) and a wide operating temperature range of -40°C to +125°C. Bourns PLN0xx-ER20 Planar Transformers are suitable for industrial power supplies, LED lighting, battery management systems, and switched-mode power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.