PFS35-5R1F1

Bourns
652-PFS35-5R1F1
PFS35-5R1F1

Mfr.:

Description:
Thick Film Resistors - SMD PFS35 5.1 OHM 1% 100PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,13 € 41,30 €
3,84 € 96,00 €
3,65 € 182,50 €
3,47 € 347,00 €
3,35 € 837,50 €
Full Reel (Order in multiples of 500)
3,25 € 1.625,00 €
3,08 € 3.080,00 €
3,01 € 7.525,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
PFS35
5.1 Ohms
2 W
1 %
100 PPM / C
- 55 C
+ 175 C
500 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.2 mm (0.402 in)
4.5 mm (0.177 in)
10.3 mm
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD Leaded
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

PFS35 Riedon™ Thick Film Resistors

Bourns PFS35 Riedon™ Thick Film Resistors are highly stable resistors with 35W power ratings housed in the TO-263 package. These thick film resistors offer resistance from 0.01Ω to 51KΩ range and thermal resistance of 3.3K/W with resistance tolerances of ±1% or 5%. The PFS35 resistors are designed with 100nH inductance and a voltage proof of 2KVDC. These thick film resistors are RoHS compliant and have a temperature coefficient of ±50PPM/°C (at a resistance of 10Ω to 51KΩ). The PFS35 thick film resistors are used in applications like consumers, telecommunication, industrials, snubber, current sensing, power supplies, stepper motor drives, input amplifiers, and voltage dividers.