PF-PVC150R15C1

Bourns
652-PF-PVC150R15C1
PF-PVC150R15C1

Mfr.:

Description:
Industrial & Electrical Fuses POWrFuse gPV Ferrule 1500Vdc 15A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,16 € 34,16 €
28,34 € 141,70 €
26,14 € 261,40 €
21,65 € 1.082,50 €
19,95 € 1.995,00 €
17,89 € 4.472,50 €
700 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PF-PVC150R
Photovoltaic Power Fuses
15 A
Fast Blow
1.5 kVDC
50 kA
Cartridge Fuses
Stud
16.1 Ohms
Brand: Bourns
Diameter: 10.3 mm
Length: 85.5 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 700
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-PVC150R Photovoltaic (gPV) Power Fuses

Bourns PF-PVC150R Photovoltaic (gPV) Power Fuses are 1500VDC power fuses designed to comply with UL 248-10 (Class gPV) photovoltaic fuse standard. These fuses offer reliable protection for solar photovoltaic power systems that operate under extreme ambient temperatures, high cycling, and low-level fault current conditions. The PF-PVC150R fuses feature 4A to 30A current ratings and up to 50kA interrupting ratings. These fuses are available in ferrule and crimp cap options. The PF-PVC150R fuses are halogen-free and RoHS compliant. Typical applications include solar string protectors, power supplies, battery charge controllers, solar inverters, and solar combiner boxes.