PF-KB1-30

Bourns
652-PF-KB1-30
PF-KB1-30

Mfr.:

Description:
Automotive Fuses POWrFuse BD 275Vac 500Vdc 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,34 € 28,34 €
24,17 € 120,85 €
21,10 € 211,00 €
18,96 € 758,40 €
17,51 € 2.101,20 €
17,42 € 4.877,60 €
16,92 € 8.798,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Automotive Fuses
RoHS:  
Electric Vehicle Fuses
30 A
500 VDC
20 kA
Bolt Down
Bolt Down
Black
- 55 C
+ 125 C
PF-K
Tray
2.4 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 12.9 mm
Length: 65.5 mm
Factory Pack Quantity: 40
Subcategory: Fuses
Type: EV Power Fuses
Voltage Rating AC: 275 VAC
Width: 10.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-K POWrFuse™ High-Power Automotive Grade Fuses

Bourns PF-K POWrFuse™ High-Power Automotive Grade Fuses offer a high power rating and are designed to ISO 8820-8 standards. These industrial fuses have a rated current of 15A to 50A, an interrupting rating of 10kA at 275VAC, and an operating temperature range of -55°C to +125°C. Bourns PF-K POWrFuse High-Power Automotive Grade Fuses protect high voltage accessory circuits in electric vehicles (EVs) and hybrid electric vehicles (HEVs). Additional applications include electrical energy storage (ESS) and battery management systems (BMS). The PF-K series is RoHS compliant and halogen free. Bolt and PCB mounting options are available.