PF-HT1-30

Bourns
652-PF-HT1-30
PF-HT1-30

Mfr.:

Description:
Industrial & Electrical Fuses POWrFuse TH 600Vac 600Vdc 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,56 € 28,56 €
23,69 € 118,45 €
21,85 € 218,50 €
18,10 € 905,00 €
15,42 € 1.542,00 €
14,53 € 3.632,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PF-H
Specialty Fuses
30 A
600 VAC
Medium / Normal Blow
600 VDC
10 kA at 600 VDC, 50 kA at 600 VDC, 150 kA at 600 VAC
Round Body Fuses
Through Hole
Solder
Tray
2.87 mOhms
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 10.3 mm
Length: 38 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: POWrFuse
Type: PCB Mount Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.