PF-63R50H10X

Bourns
652-PF-63R50H10X
PF-63R50H10X

Mfr.:

Description:
Cartridge Fuses POWrFuse Axial lead 500Vac/Vdc 10A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,77 € 18,85 €
3,63 € 36,30 €
2,82 € 141,00 €
2,40 € 240,00 €
2,29 € 572,50 €
2,00 € 1.000,00 €
1,85 € 1.850,00 €
1,73 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Cartridge Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PF-63R50H
Cartridge Power Fuses
10 A
Fast Blow
500 VAC
500 VDC
20 kA, 30 kA
Axial
Axial
- 40 C
+ 125 C
Bulk
13.2 Ohms
Body Style: Cylindrical Leaded
Brand: Bourns
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6 mm
Length: 30 mm
Factory Pack Quantity: 4000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-63R50H Cartridge & Axial Lead Power Fuses

Bourns PF-63R50H Cartridge and Axial Lead Power Fuses are designed to meet UL 248-14 and IEC 60127-1 fuse standards. These power fuses are engineered to operate at a rated voltage of 500V AC/DC and are offered in current ratings ranging from 10A to 40A. The PF-63R50H cartridge power fuses feature an interrupting rating of up to 30kA and ensure the circuit is protected. Bourns PF-63R50H cartridge fuses are ideally used in applications like Energy Storage Systems (ESS), battery pack protection, Battery Disconnect Units (BDUs), and battery chargers.