PEC09-2020F-S0015

Bourns
652-PEC092020FS0015
PEC09-2020F-S0015

Mfr.:

Description:
Encoders 15PPR DETENTS 5V 2bit GrayCodeFlatted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1.710,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC09
Mechanical Encoders
Incremental
15 PPR
No Detent
PC Pin
Quadrature
D / Flatted
With Switch
IP40
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
MXHTS:
8536509999
ECCN:
EAR99

Model PEC09 Incremental Encoders

Bourns Model PEC09 Incremental Encoders offer momentary push switch and detent options, as well as a 30,000 rotational life cycle. With a 12 and 15 PPR resolution, the PEC09 operates at temperatures from -10ºC to +70ºC. The 9mm Bourns Model PEC09 Incremental Encoders can be used in applications such as audio-visual equipment, consumer electronic appliances, portable electronics, environmental controls, communication equipment, and instrument panels. In addition, the PEC09 is useful in professional audio equipment such as portable mixers, keyboards, electronic drum programmers, and sound processors.