PEC04-102P-N0012

Bourns
652-PEC04-102P-N0012
PEC04-102P-N0012

Mfr.:

Description:
Encoders 4 mm Incremental Micro Encoder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
2,32 € 11,60 €
1,73 € 17,30 €
1,69 € 42,25 €
1,43 € 71,50 €
1,33 € 133,00 €
1,32 € 330,00 €
1,18 € 590,00 €
Full Reel (Order in multiples of 1000)
1,12 € 1.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC04
PCB Mount
Encoders
Incremental Micro Encoder
12 CPR
12 Detent
SMD/SMT
Quadrature
No Switch
IP40
Reel
Cut Tape
MouseReel
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 0.2 mm
Factory Pack Quantity: 1000
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC04 Incremental Micro Encoders

Bourns PEC04 Incremental Micro Encoders feature a 4mm compact design and offer high reliability with surface mount technology. These encoders feature 2-bit quadrature code output, 10mA at 5VDC contact rating, 5s maximum sliding bounce, and 6 or 12 pulses in 360° rotation resolution. The PEC04 encoders operate from -20°C to 70°C temperature range. These encoders are IP40 rated and are RoHS compliant. Typical applications include micro headphones and smart wearable devices.