PDB185-GTR01-504A2

Bourns
652-PDB185GTR01504A2
PDB185-GTR01-504A2

Mfr.:

Description:
Potentiometers PANEL CONTROL - 17MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
8,20 € 82,00 €
6,91 € 172,75 €
6,49 € 649,00 €
6,03 € 1.507,50 €
5,84 € 2.920,00 €
5,69 € 5.690,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Log
50 mW (1/20 W)
100 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
19 mm
Push-Push Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
PDB185-GTR
Tray
Brand: Bourns
Bushing Thread: 3/6 in-32
Features: Metal Bushing and Shaft, Linear and Audio Taper Options
Height: 24.8 mm
Length: 19 mm
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 18,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PDB185-GTR Guitar Potentiometer

Bourns PDB185-GTR 17mm Guitar Potentiometer with Latching-Push Switch supports the professional audio market and features split knurled or plain shaft options, a DPDT (double-pole, double-throw) latching-push switch, metal bushing and shaft, and a long-life carbon element. PDB185-GTR series offers a variety of resistance values and taper options. This Bourns guitar potentiometer series features standard resistance tolerance of ±20%, a standard resistance range of 10KΩ to 1MΩ, and residual resistance of 2Ω max.