PDA241-SRT01-104B0

652-PDA241SRT01104B0
PDA241-SRT01-104B0

Mfr.:

Description:
Potentiometers 100Kohms .5W Linear SRT 24T Knurled Sft

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Quantities greater than 358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
2,35 € 23,50 €
2,05 € 51,25 €
1,81 € 181,00 €
1,53 € 856,80 €
1,51 € 7.610,40 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
100 kOhms
Linear
500 mW (1/2 W)
500 V
15 %
Carbon
1 Turn
Knurled / Serrated
6 mm
19 mm
No Switch
Without Detent
Long Life
200000 Cycle
- 10 C
+ 70 C
PDA24
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 560
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 13,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.