PCS020-EE05081S

Bourns
652-PCS020-EE05081S
PCS020-EE05081S

Mfr.:

Description:
Current Transformers - Board Mount Current Sense transformer, 20A, EE5, 81uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 741 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,96 € 148,00 €
2,86 € 286,00 €
2,74 € 685,00 €
2,66 € 1.330,00 €
2,58 € 2.580,00 €
Full Reel (Order in multiples of 4000)
2,04 € 8.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
81 uH
20 A
1:20
400 mOhms
SMD/SMT
19.91 mm
16.51 mm
10.5 mm
1 MHz
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: PCS02
Factory Pack Quantity: 4000
Subcategory: Transformers
Voltage Time - Et: 10.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504311000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

PCS Series Current Sense Transformers

Bourns PCS Series Current Sense Transformers offer a frequency up to 1MHz, current ratings of either 20A or 40A, and a -40°C to +125°C temperature range. The PCS series features PCS020 and PCS040 transformers. The PCS020 transformers feature a 500Vrms isolation rating between windings and a 20A current rating, while the PCS040 transformers have an 800Vrms isolation rating between windings and a 40A current rating. Bourns PCS Series Current Sense Transformers have a surface-mount design and are ideally suited for switched-mode power supplies, motor control, overload sensing, and AC current applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.