PAC18R1-31D19F

Bourns
652-PAC18R1-31D19F
PAC18R1-31D19F

Mfr.:

Description:
Encoders 18mm Low Profile Absolute Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,41 € 12,05 €
2,26 € 22,60 €
2,07 € 51,75 €
1,94 € 97,00 €
1,81 € 181,00 €
1,69 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PCB Mount
Contacting Encoders
Absolute
Mechanical
8 Detent
1 Channel
PC Pin
4 bit Gray Code
5 mm
D / Flatted
Without Switch
10 VDC
30000 Cycle
IP64
Tray
Brand: Bourns
Bushing Material: Plastic
Bushing Size: 9.5 mm x 5.84 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 19.5 mm
Size/Dimension: 20.2 mm x 20 mm x 32.4 mm
Factory Pack Quantity: 1000
Subcategory: Encoders
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PAC18R 18mm Low Profile Absolute Encoders

Bourns PAC18R 18mm Low Profile Absolute Encoders offer a 1mA @ 10VDC contact rating, 10MΩ @ 500VDC insulation resistance, and IP64 rating. The PAC18R encoders feature an insulated plastic shaft sealing for an enhanced IP level and superior, high-class rotational feel. These encoders have a low profile and up to 30,000 rotation cycle rating. Bourns PAC18R 18mm Low Profile Absolute Encoders are designed for applications where a sealed menu select absolute encoder is required, including professional audio equipment, communications equipment, and industrial automation controls.