P6SMB20CA-Q

Bourns
652-P6SMB20CA-Q
P6SMB20CA-Q

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIO TVS VBR 20V 600W BIIDIR SMB AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,118 € 1.416,00 €
0,114 € 2.736,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Bidirectional
1 Channel
17.1 V
SMD/SMT
20 V
SMB (DO-214AA)
50 A
600 W
- 55 C
+ 150 C
P6SMA-Q
AEC-Q101
Reel
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

P6SMB-Q Transient Voltage Suppressor Diodes

Bourns P6SMB-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. The TVS diodes for surge and ESD protection applications come in a compact chip package DO-214AA (SMB) size format. The series offers a choice of breakdown voltages from 15V up to 68V, and typical fast response times are less than 1.0ps for unidirectional devices and less than 5.0ps for bidirectional devices from 0V to minimum breakdown voltage. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards.