NX85A1B

Bourns
652-NX85A1B
NX85A1B

Mfr.:

Description:
Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold,projection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,872 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
+ 85 C
28 VDC / 35 A, 100 cycles
3 V
1.2 mOhms
70 A
200 mA
4.8 mm
2.8 mm
0.94 mm
NX
Bulk
Brand: Bourns
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product: Thermal Cutoff Devices
Product Type: Thermal Cutoffs
Reset Temperature: + 40 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

NX Series Thermal Cutoff (TCO) Devices

Bourns NX Series Thermal Cutoff (TCO) Devices are high-current miniature resettable devices that employ a high-rated corrosion-resistant bimetal mechanism for improved endurance in humid environments. These devices support current capabilities from 12A to 20A at 60°C. The NX series TCO devices offer a 1.2mΩ and 3mΩ typical resistance. These devices include overcurrent and overtemperature protection for lithium polymer and prismatic cells. The NX series TCO devices are available with 77°C, 82°C, 85°C, and 90°C trip temperature options, which operate within a ±5°C tolerance. These devices are used for battery protection in handheld and wearable electronics, notebook PCs, tablet PCs, and smartphones.