NR82AB0

Bourns
652-NR82AB0
NR82AB0

Mfr.:

Description:
Thermal Cut-offs Trip Temp 82c 5c TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,30 € 13,00 €
1,08 € 54,00 €
0,989 € 98,90 €
0,894 € 223,50 €
0,807 € 403,50 €
0,755 € 755,00 €
0,649 € 3.245,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
25 A
+ 82 C
+/- 5 C
28 VDC / 25 A, 100 cycles
2 VDC
5 mOhms
60 A
200 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-A
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Thermal Cutoffs
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Tradename: Komatsulite
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536411090
USHTS:
8536308000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

Komatsulite™ NR-C Mini-Breakers

Bourns Komatsulite™ NR-C Mini-Breakers (Thermal Cutoff Devices) are designed to help prevent heat and fires caused by excess current. The NR-C series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures and then recover when power is cut and the temperature returns to a safe level. Bourns Komatsulite NR-C Mini-Breakers are RoHS compliant and halogen-free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.

NR Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns NR Mini-Breakers (Miniature Thermal Cutoff Device) devices are designed to help prevent heat and fires caused by excess current. The NR series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures, and then recover when power is cut and the temperature returns to a safe level. The breakers are RoHS compliant and halogen free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.