MT2B-0R01J1

Bourns
652-MT2B-0R01J1
MT2B-0R01J1

Mfr.:

Description:
Wirewound Resistors - Through Hole MT-2B 0.01 OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,831 € 1.662,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
10 mOhms
3 W
5 %
Axial
14.7 mm
5.1 mm
- 55 C
+ 250 C
MT
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99

MT Riedon™ Low Ohm Power Resistors

Bourns MT Riedon™ Low Ohm Power Resistors are coated wire wound devices designed for current sensing applications. These resistors feature <10nH low inductance, 1W to 5W power ratings, 0.003Ω to 0.10Ω resistances, ±0.1% resistance tolerance, and ±20PPM/°C TCR (4 terminals models). The MT power resistors operate within the -55°C to 275°C temperature range and comply with UL 94V-0 flammability standard. These resistors are used in motor drives, solar inverters, smart meters, telecom 5G remote radios, and industrial power supplies.