MSR3-0R005F1

Bourns
652-MSR3-0R005F1
MSR3-0R005F1

Mfr.:

Description:
Current Sense Resistors - Through Hole MSR-3 0.005 OHM 1% FLAT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.350

Stock:
2.350 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,955 € 9,55 €
0,781 € 19,53 €
0,685 € 68,50 €
0,623 € 155,75 €
0,571 € 285,50 €
0,527 € 527,00 €
0,471 € 2.355,00 €
0,467 € 4.670,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS:  
MSR
Radial
5 mOhms
3 W
1 %
20 PPM / C
- 55 C
+ 275 C
15.2 mm
25.4 mm
Bulk
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99

MSR Riedon™ Current Sense Resistors

Bourns MSR Riedon™ Current Sense Resistors are bare metal element devices designed to offer excellent and rugged performance. These resistors feature 0.005Ω to 0.10Ω resistances, 1W, 3W, or 5W power ratings, ±1% resistance tolerances, superior pulse capabilities, and ±20PPM/°C Temperature Coefficient of Resistance (TCR). The MSR resistors operate within the -55°C to 275°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, capacitor recharge/discharge circuits, industrial power supplies, and current sensing applications.