MOV-14D621KKTR

Bourns
652-MOV-14D621KKTR
MOV-14D621KKTR

Mfr.:

Description:
Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.468

Stock:
4.468 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,55 € 5,50 €
0,351 € 35,10 €
0,31 € 77,50 €
Full Reel (Order in multiples of 400)
0,267 € 106,80 €
0,239 € 191,20 €
0,217 € 520,80 €
0,187 € 897,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
385 VAC
505 VDC
620 V
1.025 kV
16.5 mm
4.5 kA
125 J
384 pF
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 23 mm
Lead Spacing: 7.5 mm
Product Type: Radial Leaded Varistors
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

MOV-xD Metal Oxide Varistors

Bourns MOV-xD Metal Oxide Varistors feature kinked lead style options in addition to the previous straight style. The varistors offer high current handling, high energy absorption capability, and fast response times. The MOV-xD series protects against overvoltage transients, including lightning, power contact, and power inductions. Bourns MOV-xD Metal Oxide Varistors are RoHS compliant and ideal for power supplies, power systems, line voltage, white goods/appliances, and telecom systems applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.