MOV-14D182KK

Bourns
652-MOV-14D182KK
MOV-14D182KK

Mfr.:

Description:
Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.880

Stock:
4.880 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,609 € 6,09 €
0,537 € 53,70 €
0,496 € 148,80 €
0,476 € 285,60 €
0,457 € 548,40 €
0,427 € 1.152,90 €
0,426 € 2.172,60 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MOV-14D
Varistors
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
16.5 mm
4.5 kA
335 J
156 pF
- 40 C
+ 105 C
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 7.5 mm
Product Type: Radial Leaded Varistors
Factory Pack Quantity: 300
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99