MH1608-800T

Bourns
652-MH1608-800T
MH1608-800T

Mfr.:

Description:
Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.664

Stock:
55.664 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,046 € 0,46 €
0,039 € 0,98 €
0,034 € 3,40 €
0,03 € 7,50 €
0,027 € 13,50 €
0,024 € 24,00 €
Full Reel (Order in multiples of 4000)
0,019 € 76,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
RoHS:  
MH1608-T
SMD/SMT
80 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MH1608-T Compact High Current Ferrite Beads

Bourns MH1608-T Compact High Current Ferrite Beads offer rated current up to 5A and high impedance to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These cost-effective ferrite beads come in a compact, low-profile 0603 package with 1.6mm x 0.8mm x 0.8mm dimensions. Other features include low DCR, an operating temperature range from -55°C to +125°C, and an impedance range of 30Ω to 300Ω. The MH1608-T series is RoHS compliant and halogen free. Due to their compact size and high current, Bourns MH1608-T Compact High Current Ferrite Beads are well-suited for EMI suppression in wearable devices, HDDs, SSDs, LCD displays, tablets, smartphones, and other mobile devices.