MH1005-121Y

Bourns
652-MH1005-121Y
MH1005-121Y

Mfr.:

Description:
Ferrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99.820

Stock:
99.820 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,033 € 0,33 €
0,028 € 0,70 €
0,023 € 2,30 €
0,02 € 5,00 €
0,018 € 9,00 €
0,016 € 16,00 €
0,015 € 75,00 €
Full Reel (Order in multiples of 10000)
0,014 € 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
RoHS:  
MH1005
Ferrite Beads
SMD/SMT
120 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MH1005 Compact High Current Ferrite Beads

Bourns MH1005 Compact High Current Ferrite Beads feature rated current up to 3A in a low-profile 0402 package with 1mm x 0.5mm x 0.5mm dimensions. These cost-effective ferrite beads offer low DCR and high impedance to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. The series has an impedance range of 30Ω to 600Ω at 100MHz and an operating temperature range from -55°C to +125°C. Bourns MH1005 Compact High Current Ferrite Beads are RoHS compliant and halogen free. Because of their compact size and high current, the MH1005 series is ideal for EMI suppression in wearable devices, HDDs, SSDs, LCD displays, tablets, smartphones, and other mobile devices.