MF-USHT125KX/12-2

Bourns
652-MF-USHT125KX/12
MF-USHT125KX/12-2

Mfr.:

Description:
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.941

Stock:
2.941 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,755 € 7,55 €
0,571 € 28,55 €
0,554 € 55,40 €
0,506 € 126,50 €
0,465 € 232,50 €
0,415 € 415,00 €
Full Reel (Order in multiples of 3000)
0,402 € 1.206,00 €
0,357 € 2.142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-USHT
PCB Mount
SMD/SMT
1.25 A
12 V
3.75 A
40 A
300 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.05 mm
Length: 3.43 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99