MF-USHT035KX-2

Bourns
652-MF-USHT035KX-2
MF-USHT035KX-2

Mfr.:

Description:
Resettable Fuses - PPTC 30V 350MA-HD 20A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.499

Stock:
4.499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,687 € 6,87 €
0,571 € 28,55 €
0,526 € 52,60 €
0,473 € 118,25 €
0,437 € 218,50 €
0,382 € 382,00 €
Full Reel (Order in multiples of 3000)
0,382 € 1.146,00 €
0,377 € 2.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-USHT
SMD/SMT
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.2 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.85 mm
Length: 3.43 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 2.8 mm
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

MF-USHT Multifuse® PTC Resettable Fuses

Bourns MF-USHT Multifuse® Positive Temperature Coefficient (PTC) Resettable Fuses are primarily designed for automotive applications, including engine control modules. These fuses feature a small footprint (1210) with higher hold currents of up to 2A at elevated temperatures. The MF-USHT series fuses incorporate a low thermal derating factor and can operate within the temperature range of up to 125°C. These AEC-Q200 Rev-D compliant fuses are stress test qualified for passive components in automotive applications. Bourns MF-USHT fuses are ideal for high-density boards used in automotive circuitry, industrial, telecommunications, and consumer electronics.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.