MF-USHT010KX/36-2

Bourns
652-MF-USHT010KX/36
MF-USHT010KX/36-2

Mfr.:

Description:
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.336

Stock:
3.336 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,833 € 8,33 €
0,625 € 31,25 €
0,611 € 61,10 €
0,558 € 139,50 €
0,513 € 256,50 €
0,458 € 458,00 €
Full Reel (Order in multiples of 3000)
0,445 € 1.335,00 €
0,394 € 2.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-USHT
PCB Mount
SMD/SMT
100 mA
36 V
500 mA
20 A
7.5 Ohms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.85 mm
Length: 3.43 mm
Pd - Power Dissipation: 1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF-USHT Multifuse® PTC Resettable Fuses

Bourns MF-USHT Multifuse® Positive Temperature Coefficient (PTC) Resettable Fuses are primarily designed for automotive applications, including engine control modules. These fuses feature a small footprint (1210) with higher hold currents of up to 2A at elevated temperatures. The MF-USHT series fuses incorporate a low thermal derating factor and can operate within the temperature range of up to 125°C. These AEC-Q200 Rev-D compliant fuses are stress test qualified for passive components in automotive applications. Bourns MF-USHT fuses are ideal for high-density boards used in automotive circuitry, industrial, telecommunications, and consumer electronics.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.