MF-RX135/72-2-14

Bourns
652-MF-RX135/72-2-14
MF-RX135/72-2-14

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.341

Stock:
9.341 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,562 € 5,62 €
0,466 € 23,30 €
0,43 € 43,00 €
0,387 € 96,75 €
0,357 € 178,50 €
0,32 € 320,00 €
Full Reel (Order in multiples of 3000)
0,281 € 843,00 €
0,264 € 1.584,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Cut Tape
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.1 mm
Length: 12.26 mm
Pd - Power Dissipation: 1.7 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 12.26 mm
Unit Weight: 593 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99