MF-R040-0-99

652-MFR040-LF
MF-R040-0-99

Mfr.:

Description:
Resettable Fuses - PPTC .4A 60V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,73 €
Min:
1

Possible Replacement

Bourns MF-R040
Bourns
Resettable Fuses - PPTC 60V .4A-HD 40A MAX

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Bourns
Diameter: 7.4 mm
Height: 3.1 mm
Length: 13.7 mm
Pd - Power Dissipation: 550 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3.1 mm
Part # Aliases: MF-R040
Unit Weight: 113,064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.