MF-PSML125/6-2

Bourns
652-MF-PSML125/6-2
MF-PSML125/6-2

Mfr.:

Description:
Resettable Fuses - PPTC 0805 SMD Polymer PTC 1.25A/6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.772

Stock:
5.772 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,593 € 5,93 €
0,556 € 27,80 €
0,42 € 42,00 €
0,39 € 97,50 €
0,366 € 183,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 4500)
0,362 € 1.629,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-PSML
SMD/SMT
SMD/SMT
1.25 A
6 VDC
2.5 A
50 A
160 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 2.3 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4500
Subcategory: PPTC Resettable Fuses
Type: Low Ohmic
Width: 1.5 mm
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF-PSML Multifuse® PTC Resettable Fuses

Bourns MF-PSML Multifuse® PTC Resettable Fuses are low ohmic resettable fuses in a small 0805 surface-mount package. These fuses offer post trip resistance values as low as 25mΩ and initial resistance values as low as 3mΩ. Bourns MF-PSML fuses can achieve a 3.5A hold current in an 0805 package. These fuses feature Free Xpansion Design™ technology to increase the performance over conventional designs. Applications include PC motherboard port protection, USB, memory modules, and wearable devices.

MF-PSML/X PPTC Resettable Fuses

Bourns MF-PSML/X Low Resistance PPTC Resettable Fuses utilize Bourns' freeXpansion™ design that increases performance with higher hold current and maximum voltage ratings, improved resistance stability, and smaller footprints. The PTC resettable fuses feature hold current ratings from 0.75A to 3.0A at the 12V maximum rated voltage and even higher hold current ratings from 3.5A to 4.5A at 8V maximum rated voltage. Low-resistance conductive materials used in the series enable post-trip resistance values as low as 0.012Ω and initial resistance values as low as 0.001Ω. The low resistance values help boost the current carrying capability of the devices, and MF-PSML450/8-2 offers a 4.5A hold current rating at 8VDC in a small 0805 package. Bourns MF-PSML/X is ideal for USB port protection, Li-ion battery packs, motherboards, and portable consumer electronic I/O port protection.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.