MF-NSML400/6-2

Bourns
652-MF-NSML400/6-2
MF-NSML400/6-2

Mfr.:

Description:
Resettable Fuses - PPTC 6V 4.0A-HD 50A SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.949

Stock:
6.949 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,534 € 5,34 €
0,501 € 25,05 €
0,378 € 37,80 €
0,352 € 88,00 €
0,329 € 164,50 €
0,314 € 314,00 €
Full Reel (Order in multiples of 3500)
0,313 € 1.095,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-NSML
SMD/SMT
SMD/SMT
4 A
6 VDC
8 A
50 A
14 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.6 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3500
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: Low Ohmic
Width: 1.8 mm
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

MF-NSML/X PPTC Resettable Fuses

Bourns MF-NSML/X PPTC Resettable Fuses feature ultra-low resistance and utilize innovative freeXpansion™ design. These fuses offer a maximum voltage of 12V and a current of 50A. Bourns MF-NSML/X low ohmic PTC resettable fuses operate at a -40°C to +85°C temperature range. These resettable fuses come in a small footprint size (1206) and low profile for space-constrained mobile applications. These fuses are also ideal for power delivery port protection, USB port protection, and game console port protection.