MF-NSMF016-2

Bourns
652-MF-NSMF016-2
MF-NSMF016-2

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.799

Stock:
12.799 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,62 € 6,20 €
0,581 € 29,05 €
0,439 € 43,90 €
0,409 € 102,25 €
0,382 € 191,00 €
0,334 € 334,00 €
Full Reel (Order in multiples of 3000)
0,32 € 960,00 €
0,286 € 1.716,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-NSMF
PCB Mount
SMD/SMT
160 mA
30 VDC
370 mA
10 A
6 Ohms
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.85 mm
Length: 3.4 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Width: 1.8 mm
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99