MF-NSMF005/60X-2

Bourns
652-MF-NSMF005/60X-2
MF-NSMF005/60X-2

Mfr.:

Description:
Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879
Can Dispatch Immediately
On Order:
12.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,479 € 4,79 €
0,449 € 22,45 €
0,339 € 33,90 €
0,316 € 79,00 €
0,295 € 147,50 €
0,258 € 258,00 €
Full Reel (Order in multiples of 3000)
0,247 € 741,00 €
0,215 € 1.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
PCB Mount
SMD/SMT
50 mA
60 V
150 mA
10 A
20 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 1.1 mm
Length: 3.4 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: PTC Resettable Fuse
Width: 1.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-NSMF Multifuse® PPTC Resettable Fuses

Bourns MF-NSMF Multifuse® Polymeric Positive Temperature Coefficient (PPTC) Resettable Fuses protect against overcurrent events with a fast time-to-trip (TTT) as low as 0.05s. These modules come in a standard 1206 footprint that has a symmetrical design and low profile (0.7 mm to 1.6 mm). The fuses feature Bourns' freeXpansion™ design, which incorporates higher hold currents, elevated voltages, enhanced resistance stability, and more compact footprints. The MF-NSMF series operates in a -40°C to +85°C temperature range and has a maximum voltage range of 6V to 60V. Typical applications include USB and HDMI port protection, battery packs, tablet and laptop PCs, server and data center interfaces, LCD / LED HDTVs, and hard disk drives.