MF-MSHT150KX-2

Bourns
652-MF-MSHT150KX-2
MF-MSHT150KX-2

Mfr.:

Description:
Resettable Fuses - PPTC 9V 1.5A-HD 40A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.425
Expected 8/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,903 € 9,03 €
0,684 € 34,20 €
0,668 € 66,80 €
0,611 € 152,75 €
0,562 € 281,00 €
Full Reel (Order in multiples of 1500)
0,501 € 751,50 €
0,486 € 1.458,00 €
0,43 € 1.935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-MSHT
PCB Mount
SMD/SMT
1.5 A
9 VDC
6 A
40 A
200 mOhms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF-MSHT PTC Resettable Fuses

Bourns MF-MSHT PTC Resettable Fuses are AEC-Q200 compliant and feature a 9V to 42V voltage range and up to 1.75A current rating. The MF-MSHT series offers a broader standard high-temperature PPTC for engineers with high working temperature and power rating requirements. These fuses utilize Bourns' innovative freeXpansion™ design, increasing the performance of the resettable fuse with smaller footprints, improved resistance stability, and higher hold current ratings. Bourns MF-MSHT PTC Resettable Fuses are ideal for overcurrent surge protection of electronic equipment and robust resettable fault protection for industrial transportation.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.