MF-LSMF150/33X-2

Bourns
652-MF-LSMF150/33X-2
MF-LSMF150/33X-2

Mfr.:

Description:
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.480

Stock:
11.480 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,517 € 5,17 €
0,444 € 22,20 €
0,398 € 39,80 €
0,361 € 72,20 €
0,335 € 167,50 €
0,304 € 304,00 €
0,30 € 600,00 €
Full Reel (Order in multiples of 4000)
0,271 € 1.084,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-LSMF
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.6 mm
Length: 7.98 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Width: 5.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings up to 33Vmax with a low profile and surface-mount packaging for automated assembly. Bourns MF-LSMF fuses are compatible with Pb and Pb-free solder reflow profiles and feature a Multifuse Free Xpansion Design™. These fuses are AEC-Q200 and RoHS compliant and ideal for industrial controls, IEEE ports, and portable electronics.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.