MF-LSMF110X-2

Bourns
652-MF-LSMF110X-2
MF-LSMF110X-2

Mfr.:

Description:
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735
Can Dispatch Immediately
On Order:
18.000
Expected 8/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,387 € 3,87 €
0,363 € 18,15 €
0,274 € 27,40 €
0,255 € 63,75 €
Full Reel (Order in multiples of 6000)
0,233 € 1.398,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-LSMF
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 1.6 mm
Length: 7.98 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 6000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Width: 5.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings in a low-profile, surface-mount 2920 package that saves board space. These compact, automotive-grade fuses provide overcurrent protection with fast time-to-trip (TTT), high-voltage capability, and long-term reliability. The Bourns MF-LSMF portfolio includes two design kits. Typical applications for these fuses include e-mobility, data centers, drones, and smart homes.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.