MF-LSMF035/72X-2

Bourns
652-MF-LSMF035/72X-2
MF-LSMF035/72X-2

Mfr.:

Description:
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.797

Stock:
2.797 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,651 € 6,51 €
0,493 € 24,65 €
0,477 € 47,70 €
0,436 € 87,20 €
0,402 € 201,00 €
0,358 € 358,00 €
0,347 € 694,00 €
Full Reel (Order in multiples of 4000)
0,294 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-LSMF
PCB Mount
SMD/SMT
350 mA
72 V
700 mA
20 A
2.6 Ohms
2920 (7954 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bourns
Height: 1.25 mm
Length: 7.98 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: Multifuse
Width: 5.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings in a low-profile, surface-mount 2920 package that saves board space. These compact, automotive-grade fuses provide overcurrent protection with fast time-to-trip (TTT), high-voltage capability, and long-term reliability. The Bourns MF-LSMF portfolio includes two design kits. Typical applications for these fuses include e-mobility, data centers, drones, and smart homes.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.