MF-LR260

Bourns
652-MF-LR260
MF-LR260

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 2.6A 15V AXIAL STRAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.000

Stock:
7.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,40 € 4,00 €
0,332 € 16,60 €
0,306 € 30,60 €
0,275 € 68,75 €
0,254 € 127,00 €
0,248 € 248,00 €
0,245 € 612,50 €
0,241 € 1.205,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-LR
Strap Mount
Axial
2.6 A
15 V
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Length: 23.1 mm
Pd - Power Dissipation: 1.3 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 5.2 mm
Unit Weight: 206 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.