MF-FSML150/8-2

Bourns
652-MF-FSML150/8-2
MF-FSML150/8-2

Mfr.:

Description:
Resettable Fuses - PPTC 8V 1.5A-HD 50A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:
663
Can Dispatch Immediately
On Order:
12.000
Expected 8/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,802 € 8,02 €
0,74 € 74,00 €
0,666 € 133,20 €
0,614 € 307,00 €
0,453 € 453,00 €
Full Reel (Order in multiples of 4000)
0,453 € 1.812,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-FSML/X
SMD/SMT
SMD/SMT
1.5 A
8 VDC
3 A
50 A
120 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.4 mm
Length: 1.85 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Type: Low Ohmic PTC Resettable Fuses
Width: 1.05 mm
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-FSMLX PTC Resettable Fuses

Bourns MF-FSMLX PTC Resettable Fuses offer an 80mΩ maximum resistance rating, a 0.3 to 3A Ihold current range, and 6V or 8V maximum voltage options. The MF-FSMLX series features ultra-low resistance, a quick response, and surface-mount packaging for automated assembly. Bourns MF-FSMLX PTC Resettable Fuses have a 0603 footprint size and low profile that is ideal for space-constrained mobile applications.