MF-FSML075/8-2

Bourns
652-MF-FSML075/8-2
MF-FSML075/8-2

Mfr.:

Description:
Resettable Fuses - PPTC 8V 750MA-HD 50A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.741

Stock:
3.741 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,49 € 4,90 €
0,46 € 23,00 €
0,347 € 34,70 €
0,323 € 80,75 €
0,302 € 151,00 €
0,264 € 264,00 €
0,253 € 632,50 €
Full Reel (Order in multiples of 6000)
0,189 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-FSML/X
SMD/SMT
SMD/SMT
750 mA
8 VDC
1.5 A
50 A
250 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.7 mm
Length: 1.85 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 6000
Subcategory: PPTC Resettable Fuses
Type: Low Ohmic PTC Resettable Fuses
Width: 1.05 mm
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99