MF-FSHT005KX-2

Bourns
652-MF-FSHT005KX-2
MF-FSHT005KX-2

Mfr.:

Description:
Resettable Fuses - PPTC 0603 High Temp SMD Polymer PTC 0.05A/12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.825

Stock:
16.825 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,319 € 3,19 €
0,299 € 14,95 €
0,226 € 22,60 €
0,211 € 52,75 €
0,197 € 98,50 €
0,172 € 172,00 €
0,165 € 412,50 €
Full Reel (Order in multiples of 5000)
0,145 € 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
PCB Mount
SMD/SMT
50 mA
12 VDC
250 mA
40 A
30 Ohms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.65 mm
Length: 1.85 mm
Pd - Power Dissipation: 500 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 5000
Subcategory: PPTC Resettable Fuses
Type: PTC Resettable Fuses
Width: 1.05 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-FSHT PTC Resettable Fuses

Bourns MF-FSHT PTC Resettable Fuses offer a 12V voltage rating, up to 40A Imax current rating, and 0603 footprint size with a low profile design. MF-FSHT fuses feature surface mount packaging for automated assembly, a maximum operating temperature rating of +125°C, and a low thermal derating factor. The Bourn innovative freeXpansion™ design it utilized increased the performance of these fuses. Bourns MF-FSHT PTC Resettable Fuses are ideal for industrial and demanding applications requiring high working temperatures.